
C0402C629J5GACTU | |
|---|---|
DigiKey Part Number | 399-14464-2-ND - Tape & Reel (TR) 399-14464-1-ND - Cut Tape (CT) 399-14464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C629J5GACTU |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C629J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17000 | £1.70 |
| 50 | £0.12520 | £6.26 |
| 100 | £0.11140 | £11.14 |
| 500 | £0.08816 | £44.08 |
| 1,000 | £0.08099 | £80.99 |
| 2,500 | £0.07344 | £183.60 |
| 5,000 | £0.06889 | £344.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06515 | £651.50 |
| 20,000 | £0.06206 | £1,241.20 |
| 30,000 | £0.06052 | £1,815.60 |
| 50,000 | £0.05881 | £2,940.50 |
| 70,000 | £0.05781 | £4,046.70 |
| 100,000 | £0.05684 | £5,684.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

