620 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C621J3GACTU

DigiKey Part Number
399-14921-2-ND - Tape & Reel (TR)
399-14921-1-ND - Cut Tape (CT)
399-14921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C621J3GACTU
Description
CAP CER 620PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C621J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,023
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.21500£2.15
50£0.16020£8.01
100£0.14340£14.34
500£0.11496£57.48
1,000£0.10617£106.17
2,500£0.09692£242.30
5,000£0.09135£456.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.08676£867.60
20,000£0.08298£1,659.60
30,000£0.08109£2,432.70
50,000£0.07899£3,949.50
70,000£0.07776£5,443.20
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000