


C0402C562K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C562K1RACTUTR-ND - Tape & Reel (TR) 399-C0402C562K1RACTUCT-ND - Cut Tape (CT) 399-C0402C562K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C562K1RACTU |
Description | CAP CER 5600PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 50 | £0.05360 | £2.68 |
| 100 | £0.04670 | £4.67 |
| 500 | £0.03534 | £17.67 |
| 1,000 | £0.03186 | £31.86 |
| 2,500 | £0.02817 | £70.42 |
| 5,000 | £0.02596 | £129.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02414 | £241.40 |
| 20,000 | £0.02264 | £452.80 |
| 30,000 | £0.02189 | £656.70 |
| 50,000 | £0.02106 | £1,053.00 |
| 70,000 | £0.02057 | £1,439.90 |
| 100,000 | £0.02010 | £2,010.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

