
C0402C560J8GACTU | |
|---|---|
DigiKey Part Number | 399-17383-2-ND - Tape & Reel (TR) 399-17383-1-ND - Cut Tape (CT) 399-17383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C560J8GACTU |
Description | CAP CER 56PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C560J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15200 | £1.52 |
| 50 | £0.11120 | £5.56 |
| 100 | £0.09870 | £9.87 |
| 500 | £0.07764 | £38.82 |
| 1,000 | £0.07115 | £71.15 |
| 2,500 | £0.06430 | £160.75 |
| 5,000 | £0.06017 | £300.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05678 | £567.80 |
| 20,000 | £0.05399 | £1,079.80 |
| 30,000 | £0.05259 | £1,577.70 |
| 50,000 | £0.05103 | £2,551.50 |
| 70,000 | £0.05013 | £3,509.10 |
| 100,000 | £0.04926 | £4,926.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

