Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C560J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C560J4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C560J4GACTU |
Description | CAP CER 56PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C560J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C560F4GACTU | KEMET | 0 | 399-C0402C560F4GACTUTR-ND | £0.32265 | Upgrade |
| C0402C560G3GACTU | KEMET | 0 | 399-C0402C560G3GACTUTR-ND | £0.16929 | Upgrade |
| C0402C560G5GACTU | KEMET | 0 | 399-C0402C560G5GACTUTR-ND | £0.16929 | Upgrade |
| C0402C560J3GACTU | KEMET | 10,800 | 399-C0402C560J3GACTUCT-ND | £0.25000 | Upgrade |
| C0402C560J5GACTU | KEMET | 181,079 | 399-C0402C560J5GACTUCT-ND | £0.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05358 | £535.80 |
| Unit Price without VAT: | £0.05358 |
|---|---|
| Unit Price with VAT: | £0.06430 |








