
C0402C475M7PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C475M7PACTUTR-ND - Tape & Reel (TR) 399-C0402C475M7PACTUCT-ND - Cut Tape (CT) 399-C0402C475M7PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C475M7PACTU |
Description | CAP CER 4.7UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C475M7PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.56800 | £5.68 |
| 50 | £0.44540 | £22.27 |
| 100 | £0.40750 | £40.75 |
| 500 | £0.34350 | £171.75 |
| 1,000 | £0.32370 | £323.70 |
| 2,500 | £0.30280 | £757.00 |
| 5,000 | £0.29020 | £1,451.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.27982 | £2,798.20 |
| 20,000 | £0.27128 | £5,425.60 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

