C0402C474K9RAC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6,369
Unit Price: £0.36000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37,817
Unit Price: £0.17000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 8,127
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,448
Unit Price: £0.12000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,650
Unit Price: £0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 42
Unit Price: £0.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.01669
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,093
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.01669
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.01243
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.01669
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18,289
Unit Price: £0.08000
Datasheet
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C474K9RAC7411

DigiKey Part Number
399-C0402C474K9RAC7411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C474K9RAC7411
Description
CAP CER 0.47UF 6.3V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.06852£3,426.00
Manufacturers Standard Package
Unit Price without VAT:£0.06852
Unit Price with VAT:£0.08222