47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C470K5GACAUTO

DigiKey Part Number
399-C0402C470K5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C470K5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C470K5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C470K5GACAUTO
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C470K5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,209
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15600£1.56
50£0.11440£5.72
100£0.10170£10.17
500£0.08014£40.07
1,000£0.07349£73.49
2,500£0.06649£166.22
5,000£0.06227£311.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05880£588.00
20,000£0.05594£1,118.80
30,000£0.05451£1,635.30
50,000£0.05292£2,646.00
70,000£0.05200£3,640.00
100,000£0.05110£5,110.00
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200