4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C439B5GACTU

DigiKey Part Number
399-19375-2-ND - Tape & Reel (TR)
399-19375-1-ND - Cut Tape (CT)
399-19375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C439B5GACTU
Description
CAP CER 4.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C439B5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,566
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.23300£2.33
50£0.17380£8.69
100£0.15580£15.58
500£0.12546£62.73
1,000£0.11609£116.09
2,500£0.10620£265.50
5,000£0.10024£501.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09534£953.40
20,000£0.09130£1,826.00
30,000£0.08928£2,678.40
50,000£0.08704£4,352.00
70,000£0.08572£6,000.40
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600