
C0402C393K8PACTU | |
|---|---|
DigiKey Part Number | 399-14911-2-ND - Tape & Reel (TR) 399-14911-1-ND - Cut Tape (CT) 399-14911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C393K8PACTU |
Description | CAP CER 0.039UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C393K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07400 | £0.74 |
| 50 | £0.05260 | £2.63 |
| 100 | £0.04580 | £4.58 |
| 500 | £0.03466 | £17.33 |
| 1,000 | £0.03121 | £31.21 |
| 2,500 | £0.02758 | £68.95 |
| 5,000 | £0.02540 | £127.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02360 | £236.00 |
| 20,000 | £0.02213 | £442.60 |
| 30,000 | £0.02139 | £641.70 |
| 50,000 | £0.02057 | £1,028.50 |
| 70,000 | £0.02009 | £1,406.30 |
| 100,000 | £0.01963 | £1,963.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

