3.3 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C339D3GACTU

DigiKey Part Number
399-15323-2-ND - Tape & Reel (TR)
399-15323-1-ND - Cut Tape (CT)
399-15323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C339D3GACTU
Description
CAP CER 3.3PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C339D3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,995
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.13900£1.39
50£0.10120£5.06
100£0.08970£8.97
500£0.07022£35.11
1,000£0.06421£64.21
2,500£0.05787£144.67
5,000£0.05405£270.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05091£509.10
20,000£0.04833£966.60
30,000£0.04704£1,411.20
50,000£0.04560£2,280.00
70,000£0.04476£3,133.20
100,000£0.04395£4,395.00
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800