
C0402C331F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C331F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C331F5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C331F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331F5GACAUTO |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.79900 | £7.99 |
| 50 | £0.63700 | £31.85 |
| 100 | £0.58720 | £58.72 |
| 500 | £0.50288 | £251.44 |
| 1,000 | £0.47679 | £476.79 |
| 2,500 | £0.44923 | £1,123.08 |
| 5,000 | £0.43460 | £2,173.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.41894 | £4,189.40 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

