
C0402C330K5GACTU | |
|---|---|
DigiKey Part Number | 399-14444-2-ND - Tape & Reel (TR) 399-14444-1-ND - Cut Tape (CT) 399-14444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330K5GACTU |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14700 | £1.47 |
| 50 | £0.10760 | £5.38 |
| 100 | £0.09550 | £9.55 |
| 500 | £0.07502 | £37.51 |
| 1,000 | £0.06871 | £68.71 |
| 2,500 | £0.06206 | £155.15 |
| 5,000 | £0.05805 | £290.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05475 | £547.50 |
| 20,000 | £0.05203 | £1,040.60 |
| 30,000 | £0.05067 | £1,520.10 |
| 50,000 | £0.04917 | £2,458.50 |
| 70,000 | £0.04829 | £3,380.30 |
| 100,000 | £0.04744 | £4,744.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

