
C0402C301J3GACTU | |
|---|---|
DigiKey Part Number | 399-14903-2-ND - Tape & Reel (TR) 399-14903-1-ND - Cut Tape (CT) 399-14903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C301J3GACTU |
Description | CAP CER 300PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C301J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21500 | £2.15 |
| 50 | £0.16020 | £8.01 |
| 100 | £0.14340 | £14.34 |
| 500 | £0.11496 | £57.48 |
| 1,000 | £0.10617 | £106.17 |
| 2,500 | £0.09692 | £242.30 |
| 5,000 | £0.09135 | £456.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08676 | £867.60 |
| 20,000 | £0.08298 | £1,659.60 |
| 30,000 | £0.08109 | £2,432.70 |
| 50,000 | £0.07899 | £3,949.50 |
| 70,000 | £0.07776 | £5,443.20 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

