


C0402C223K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C223K9RACTUTR-ND - Tape & Reel (TR) 399-C0402C223K9RACTUCT-ND - Cut Tape (CT) 399-C0402C223K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K9RACTU |
Description | CAP CER 0.022UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15900 | £1.59 |
| 50 | £0.11600 | £5.80 |
| 100 | £0.10310 | £10.31 |
| 500 | £0.08132 | £40.66 |
| 1,000 | £0.07459 | £74.59 |
| 2,500 | £0.06749 | £168.72 |
| 5,000 | £0.06321 | £316.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05969 | £596.90 |
| 20,000 | £0.05680 | £1,136.00 |
| 30,000 | £0.05535 | £1,660.50 |
| 50,000 | £0.05374 | £2,687.00 |
| 70,000 | £0.05280 | £3,696.00 |
| 100,000 | £0.05190 | £5,190.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

