
C0402C222K3GECTU | |
|---|---|
DigiKey Part Number | 399-C0402C222K3GECTUTR-ND - Tape & Reel (TR) 399-C0402C222K3GECTUCT-ND - Cut Tape (CT) 399-C0402C222K3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K3GECTU |
Description | CAP CER 0402 2.2NF 25V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04800 | £0.48 |
| 50 | £0.03300 | £1.65 |
| 100 | £0.02860 | £2.86 |
| 500 | £0.02110 | £10.55 |
| 1,000 | £0.01879 | £18.79 |
| 2,500 | £0.01637 | £40.92 |
| 5,000 | £0.01491 | £74.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01371 | £137.10 |
| 20,000 | £0.01273 | £254.60 |
| 30,000 | £0.01223 | £366.90 |
| 50,000 | £0.01169 | £584.50 |
| 70,000 | £0.01137 | £795.90 |
| 100,000 | £0.01106 | £1,106.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

