
C0402C222J4GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C222J4GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C222J4GACAUTOCT-ND - Cut Tape (CT) 399-C0402C222J4GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J4GACAUTO |
Description | CAP CER 2200PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J4GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14040 | £7.02 |
| 100 | £0.12530 | £12.53 |
| 500 | £0.09982 | £49.91 |
| 1,000 | £0.09197 | £91.97 |
| 2,500 | £0.08367 | £209.17 |
| 5,000 | £0.07868 | £393.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07457 | £745.70 |
| 20,000 | £0.07118 | £1,423.60 |
| 30,000 | £0.06949 | £2,084.70 |
| 50,000 | £0.06761 | £3,380.50 |
| 70,000 | £0.06651 | £4,655.70 |
| 100,000 | £0.06545 | £6,545.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

