
C0402C222J3TACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C222J3TACAUTOTR-ND - Tape & Reel (TR) 399-C0402C222J3TACAUTOCT-ND - Cut Tape (CT) 399-C0402C222J3TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J3TACAUTO |
Description | CAP CER 2200PF 25V X8G 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J3TACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11514 | £1,151.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28200 | £2.82 |
| 50 | £0.21320 | £10.66 |
| 100 | £0.19210 | £19.21 |
| 500 | £0.15638 | £78.19 |
| 1,000 | £0.14534 | £145.34 |
| 2,500 | £0.13370 | £334.25 |
| 5,000 | £0.12667 | £633.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.29600 | £2.96 |
| 50 | £0.23520 | £11.76 |
| 100 | £0.19430 | £19.43 |
| 500 | £0.15178 | £75.89 |
| 1,000 | £0.12901 | £129.01 |
| 2,500 | £0.12142 | £303.55 |
| 5,000 | £0.11383 | £569.15 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

