
C0402C221K3GACAUTO | |
|---|---|
DigiKey Part Number | 399-17377-2-ND - Tape & Reel (TR) 399-17377-1-ND - Cut Tape (CT) 399-17377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221K3GACAUTO |
Description | CAP CER 220PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221K3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02920 | £1.46 |
| 100 | £0.02510 | £2.51 |
| 500 | £0.01842 | £9.21 |
| 1,000 | £0.01635 | £16.35 |
| 2,500 | £0.01418 | £35.45 |
| 5,000 | £0.01288 | £64.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01181 | £118.10 |
| 20,000 | £0.01093 | £218.60 |
| 30,000 | £0.01049 | £314.70 |
| 50,000 | £0.01000 | £500.00 |
| 70,000 | £0.00971 | £679.70 |
| 100,000 | £0.00944 | £944.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

