
C0402C220J8HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C220J8HACTUTR-ND - Tape & Reel (TR) 399-C0402C220J8HACTUCT-ND - Cut Tape (CT) 399-C0402C220J8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220J8HACTU |
Description | CAP CER 22PF 10V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 10V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220J8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 50 | £0.01700 | £0.85 |
| 100 | £0.01440 | £1.44 |
| 500 | £0.01028 | £5.14 |
| 1,000 | £0.00901 | £9.01 |
| 2,500 | £0.00768 | £19.20 |
| 5,000 | £0.00688 | £34.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00622 | £62.20 |
| 20,000 | £0.00568 | £113.60 |
| 30,000 | £0.00541 | £162.30 |
| 50,000 | £0.00512 | £256.00 |
| 70,000 | £0.00494 | £345.80 |
| 100,000 | £0.00477 | £477.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

