
C0402C161J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C161J2GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C161J2GACAUTOCT-ND - Cut Tape (CT) 399-C0402C161J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C161J2GACAUTO |
Description | CAP CER 160PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C161J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06600 | £3.30 |
| 100 | £0.05790 | £5.79 |
| 500 | £0.04436 | £22.18 |
| 1,000 | £0.04017 | £40.17 |
| 2,500 | £0.03576 | £89.40 |
| 5,000 | £0.03311 | £165.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03092 | £309.20 |
| 20,000 | £0.02913 | £582.60 |
| 30,000 | £0.02823 | £846.90 |
| 50,000 | £0.02723 | £1,361.50 |
| 70,000 | £0.02665 | £1,865.50 |
| 100,000 | £0.02609 | £2,609.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

