Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C153J3REC | |
|---|---|
DigiKey Part Number | C0402C153J3REC-ND |
Manufacturer | |
Manufacturer Product Number | C0402C153J3REC |
Description | CAP CER 0402 15NF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153J3REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C153J3REC7411 | KEMET | 37,604 | 399-C0402C153J3REC7411CT-ND | £0.10000 | Parametric Equivalent |
| C0402C153J3RECAUTO | KEMET | 0 | C0402C153J3RECAUTO-ND | £0.01480 | Parametric Equivalent |
| C0402C153J3RECAUTO7411 | KEMET | 0 | C0402C153J3RECAUTO7411-ND | £0.01253 | Parametric Equivalent |
| C0402C153J3RECTU | KEMET | 0 | 399-C0402C153J3RECTUTR-ND | £0.01508 | Parametric Equivalent |
| 0402B153J250CT | Walsin Technology Corporation | 0 | 1292-0402B153J250CTTR-ND | £0.00396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.01201 | £600.50 |
| Unit Price without VAT: | £0.01201 |
|---|---|
| Unit Price with VAT: | £0.01441 |





