1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C152F5GECAUTO

DigiKey Part Number
399-C0402C152F5GECAUTOTR-ND - Tape & Reel (TR)
399-C0402C152F5GECAUTOCT-ND - Cut Tape (CT)
399-C0402C152F5GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C152F5GECAUTO
Description
CAP CER 0402 1.5NF 50V C0G 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152F5GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,625
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.28900£2.89
50£0.21820£10.91
100£0.19650£19.65
500£0.16012£80.06
1,000£0.14885£148.85
2,500£0.13696£342.40
5,000£0.12980£649.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.12390£1,239.00
20,000£0.11905£2,381.00
30,000£0.11662£3,498.60
50,000£0.11392£5,696.00
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200