12 pF ±2% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C120G4HACAUTO

DigiKey Part Number
399-C0402C120G4HACAUTOTR-ND - Tape & Reel (TR)
399-C0402C120G4HACAUTOCT-ND - Cut Tape (CT)
399-C0402C120G4HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C120G4HACAUTO
Description
CAP CER 0402 12PF 16V ULTRA STAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±2% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C120G4HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,664
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05100£0.51
50£0.03560£1.78
100£0.03080£3.08
500£0.02280£11.40
1,000£0.02034£20.34
2,500£0.01775£44.37
5,000£0.01620£81.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01492£149.20
20,000£0.01387£277.40
30,000£0.01334£400.20
50,000£0.01276£638.00
70,000£0.01242£869.40
100,000£0.01209£1,209.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800