C0402C104K4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 336,253
Unit Price: £0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 828,810
Unit Price: £0.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01585
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,912,854
Unit Price: £0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 188,471
Unit Price: £0.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.00718
Datasheet

Parametric Equivalent


KEMET
In Stock: 92,772
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01440
Datasheet

Parametric Equivalent


KEMET
In Stock: 52,434
Unit Price: £0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26515
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.28969
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C104K4REC

DigiKey Part Number
C0402C104K4REC-ND
Manufacturer
Manufacturer Product Number
C0402C104K4REC
Description
CAP CER 0402 0.1UF 16V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K4REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10,000£0.01577£157.70
Manufacturers Standard Package
Unit Price without VAT:£0.01577
Unit Price with VAT:£0.01892