
C0402C103K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C103K9RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C103K9RACAUTOCT-ND - Cut Tape (CT) 399-C0402C103K9RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K9RACAUTO |
Description | CAP CER 10000PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.08200 | £4.10 |
| 100 | £0.07220 | £7.22 |
| 500 | £0.05598 | £27.99 |
| 1,000 | £0.05094 | £50.94 |
| 2,500 | £0.04565 | £114.13 |
| 5,000 | £0.04246 | £212.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03984 | £398.40 |
| 20,000 | £0.03768 | £753.60 |
| 30,000 | £0.03659 | £1,097.70 |
| 50,000 | £0.03540 | £1,770.00 |
| 70,000 | £0.03469 | £2,428.30 |
| 100,000 | £0.03402 | £3,402.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

