
C0402C103K8PACTU | |
|---|---|
DigiKey Part Number | 399-14869-2-ND - Tape & Reel (TR) 399-14869-1-ND - Cut Tape (CT) 399-14869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K8PACTU |
Description | CAP CER 10000PF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03500 | £1.75 |
| 100 | £0.03030 | £3.03 |
| 500 | £0.02242 | £11.21 |
| 1,000 | £0.02000 | £20.00 |
| 2,500 | £0.01745 | £43.62 |
| 5,000 | £0.01591 | £79.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01465 | £146.50 |
| 20,000 | £0.01362 | £272.40 |
| 30,000 | £0.01310 | £393.00 |
| 50,000 | £0.01252 | £626.00 |
| 70,000 | £0.01219 | £853.30 |
| 100,000 | £0.01186 | £1,186.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

