1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C102K4RAC7411

DigiKey Part Number
399-C0402C102K4RAC7411TR-ND - Tape & Reel (TR)
399-C0402C102K4RAC7411CT-ND - Cut Tape (CT)
399-C0402C102K4RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102K4RAC7411
Description
CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K4RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382,592
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.15000£1.50
50£0.11020£5.51
100£0.09780£9.78
500£0.07694£38.47
1,000£0.07049£70.49
2,500£0.06370£159.25
5,000£0.05962£298.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.05056£2,528.00
100,000£0.04880£4,880.00
150,000£0.04792£7,188.00
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000