


C0402C102K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C102K4RAC7411TR-ND - Tape & Reel (TR) 399-C0402C102K4RAC7411CT-ND - Cut Tape (CT) 399-C0402C102K4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K4RAC7411 |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K4RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15000 | £1.50 |
| 50 | £0.11020 | £5.51 |
| 100 | £0.09780 | £9.78 |
| 500 | £0.07694 | £38.47 |
| 1,000 | £0.07049 | £70.49 |
| 2,500 | £0.06370 | £159.25 |
| 5,000 | £0.05962 | £298.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.05056 | £2,528.00 |
| 100,000 | £0.04880 | £4,880.00 |
| 150,000 | £0.04792 | £7,188.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

