1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102G3GACTU

DigiKey Part Number
399-C0402C102G3GACTUTR-ND - Tape & Reel (TR)
399-C0402C102G3GACTUCT-ND - Cut Tape (CT)
399-C0402C102G3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102G3GACTU
Description
CAP CER 1000PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102G3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,424
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.22800£2.28
50£0.17060£8.53
100£0.15290£15.29
500£0.12308£61.54
1,000£0.11386£113.86
2,500£0.10414£260.35
5,000£0.09828£491.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09346£934.60
20,000£0.08948£1,789.60
30,000£0.08749£2,624.70
50,000£0.08529£4,264.50
70,000£0.08400£5,880.00
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600