


C0402C101J8JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101J8JACTUTR-ND - Tape & Reel (TR) 399-C0402C101J8JACTUCT-ND - Cut Tape (CT) 399-C0402C101J8JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J8JACTU |
Description | CAP CER 100PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J8JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06400 | £0.64 |
| 50 | £0.04520 | £2.26 |
| 100 | £0.03940 | £3.94 |
| 500 | £0.02956 | £14.78 |
| 1,000 | £0.02652 | £26.52 |
| 2,500 | £0.02334 | £58.35 |
| 5,000 | £0.02142 | £107.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01984 | £198.40 |
| 20,000 | £0.01855 | £371.00 |
| 30,000 | £0.01790 | £537.00 |
| 50,000 | £0.01718 | £859.00 |
| 70,000 | £0.01676 | £1,173.20 |
| 100,000 | £0.01635 | £1,635.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

