


C0402C101J5RACTU | |
|---|---|
DigiKey Part Number | 399-17544-2-ND - Tape & Reel (TR) 399-17544-1-ND - Cut Tape (CT) 399-17544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J5RACTU |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 50 | £0.01480 | £0.74 |
| 100 | £0.01260 | £1.26 |
| 500 | £0.00888 | £4.44 |
| 1,000 | £0.00776 | £7.76 |
| 2,500 | £0.00659 | £16.48 |
| 5,000 | £0.00588 | £29.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00531 | £53.10 |
| 20,000 | £0.00483 | £96.60 |
| 30,000 | £0.00459 | £137.70 |
| 50,000 | £0.00433 | £216.50 |
| 70,000 | £0.00417 | £291.90 |
| 100,000 | £0.00402 | £402.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

