
C0402C100J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C100J5GAC7411TR-ND - Tape & Reel (TR) 399-C0402C100J5GAC7411CT-ND - Cut Tape (CT) 399-C0402C100J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100J5GAC7411 |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100J5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 50 | £0.01460 | £0.73 |
| 100 | £0.01240 | £1.24 |
| 500 | £0.00880 | £4.40 |
| 1,000 | £0.00769 | £7.69 |
| 2,500 | £0.00653 | £16.32 |
| 5,000 | £0.00583 | £29.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00429 | £214.50 |
| 100,000 | £0.00399 | £399.00 |
| 150,000 | £0.00384 | £576.00 |
| 250,000 | £0.00367 | £917.50 |
| 350,000 | £0.00357 | £1,249.50 |
| 500,000 | £0.00348 | £1,740.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

