
C0201C220J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C220J3GACTUTR-ND - Tape & Reel (TR) 399-C0201C220J3GACTUCT-ND - Cut Tape (CT) 399-C0201C220J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C220J3GACTU |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C220J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01770 | £1.77 |
| 500 | £0.01270 | £6.35 |
| 1,000 | £0.01119 | £11.19 |
| 2,500 | £0.00960 | £24.00 |
| 5,000 | £0.00864 | £43.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00746 | £111.90 |
| 30,000 | £0.00689 | £206.70 |
| 45,000 | £0.00660 | £297.00 |
| 75,000 | £0.00628 | £471.00 |
| 105,000 | £0.00609 | £639.45 |
| 150,000 | £0.00591 | £886.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

