B76306E6879M018 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £5.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £3.99950

Parametric Equivalent


KEMET
In Stock: 1,988
Unit Price: £2.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.28012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £3.33736
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £6.45000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 540
Unit Price: £3.04000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,541
Unit Price: £2.80000
Datasheet
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B76306E6879M018

DigiKey Part Number
495-2315-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B76306E6879M018
Description
CAP TANT POLY 680UF 6.3V 2917
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
B76306E6879M018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes