Upgrade
Upgrade



ARR07A105JGS | |
|---|---|
DigiKey Part Number | 399-8893-ND |
Manufacturer | |
Manufacturer Product Number | ARR07A105JGS |
Description | CAP CER 1UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | ARR07A105JGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |



