
ALS40A153ND100 | |
|---|---|
DigiKey Part Number | 399-ALS40A153ND100-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A153ND100 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A153ND100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.9 A @ 10 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.031" Dia (77.00mm) | |
Height - Seated (Max) | 3.031" (77.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | £27.90458 | £2,678.84 |
| Unit Price without VAT: | £27.90458 |
|---|---|
| Unit Price with VAT: | £33.48550 |

