
ALS31A682DB063 | |
|---|---|
DigiKey Part Number | 399-ALS31A682DB063-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A682DB063 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A682DB063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 9 A @ 10 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.00000 | £14.00 |
| 10 | £10.37300 | £103.73 |
| 50 | £8.88060 | £444.03 |
| 100 | £8.41100 | £841.10 |
| 500 | £7.83324 | £3,916.62 |
| 1,000 | £7.47124 | £7,471.24 |
| Unit Price without VAT: | £14.00000 |
|---|---|
| Unit Price with VAT: | £16.80000 |

