
ALS31A471DF450 | |
|---|---|
DigiKey Part Number | 399-ALS31A471DF450-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A471DF450 |
Description | CAP ALUM 470UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 235mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A471DF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 8.4 A @ 10 kHz |
Part Status Active | Impedance 155 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 235mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.87000 | £16.87 |
| 10 | £12.64300 | £126.43 |
| 50 | £10.90420 | £545.21 |
| 100 | £10.35750 | £1,035.75 |
| 500 | £9.42002 | £4,710.01 |
| Unit Price without VAT: | £16.87000 |
|---|---|
| Unit Price with VAT: | £20.24400 |

