
ALS31A332MF350 | |
|---|---|
DigiKey Part Number | 399-ALS31A332MF350-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A332MF350 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A332MF350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 39mOhm @ 100Hz | |
Lifetime @ Temp. | 19000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 20.3 A @ 10 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.21000 | £43.21 |
| 16 | £32.87688 | £526.03 |
| 64 | £29.96563 | £1,917.80 |
| 112 | £29.06509 | £3,255.29 |
| Unit Price without VAT: | £43.21000 |
|---|---|
| Unit Price with VAT: | £51.85200 |

