
ALS31A223DB025 | |
|---|---|
DigiKey Part Number | 399-ALS31A223DB025-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A223DB025 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A223DB025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.4 A @ 10 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.49000 | £13.49 |
| 10 | £9.97700 | £99.77 |
| 50 | £8.52900 | £426.45 |
| 100 | £8.07360 | £807.36 |
| 500 | £7.29254 | £3,646.27 |
| 1,000 | £7.14319 | £7,143.19 |
| Unit Price without VAT: | £13.49000 |
|---|---|
| Unit Price with VAT: | £16.18800 |

