
ALS31A153DB040 | |
|---|---|
DigiKey Part Number | 399-ALS31A153DB040-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A153DB040 |
Description | CAP ALUM 15000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A153DB040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 10 A @ 10 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.20000 | £14.20 |
| 10 | £10.53400 | £105.34 |
| 50 | £9.02340 | £451.17 |
| 100 | £8.54830 | £854.83 |
| 500 | £7.73336 | £3,866.68 |
| Unit Price without VAT: | £14.20000 |
|---|---|
| Unit Price with VAT: | £17.04000 |

