
ALS31A103DE063 | |
|---|---|
DigiKey Part Number | 399-ALS31A103DE063-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A103DE063 |
Description | CAP ALUM 10000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A103DE063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 11.9 A @ 10 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.77000 | £15.77 |
| 10 | £11.76900 | £117.69 |
| 50 | £10.12140 | £506.07 |
| 100 | £9.60330 | £960.33 |
| 500 | £8.71478 | £4,357.39 |
| Unit Price without VAT: | £15.77000 |
|---|---|
| Unit Price with VAT: | £18.92400 |

