
ALS30A472DE100 | |
|---|---|
DigiKey Part Number | 399-ALS30A472DE100-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A472DE100 |
Description | CAP ALUM 4700UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A472DE100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 8.8 A @ 10 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.58000 | £16.58 |
| 10 | £12.41500 | £124.15 |
| 50 | £10.70140 | £535.07 |
| 100 | £10.16240 | £1,016.24 |
| 500 | £9.23814 | £4,619.07 |
| Unit Price without VAT: | £16.58000 |
|---|---|
| Unit Price with VAT: | £19.89600 |

