
ALS30A471DA250 | |
|---|---|
DigiKey Part Number | 399-ALS30A471DA250-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A471DA250 |
Description | CAP ALUM 470UF 20% 250V SCREW CH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 247mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A471DA250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 247mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 10 kHz | |
Impedance | 187 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.30000 | £12.30 |
| 10 | £9.04400 | £90.44 |
| 50 | £7.70360 | £385.18 |
| 100 | £7.28220 | £728.22 |
| 500 | £6.55898 | £3,279.49 |
| 1,000 | £6.37786 | £6,377.86 |
| Unit Price without VAT: | £12.30000 |
|---|---|
| Unit Price with VAT: | £14.76000 |

