
ALS30A223MF100 | |
|---|---|
DigiKey Part Number | 399-ALS30A223MF100-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A223MF100 |
Description | CAP ALUM 22000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A223MF100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.4 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 19.1 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.11000 | £44.11 |
| 16 | £33.62438 | £537.99 |
| 64 | £30.67031 | £1,962.90 |
| 112 | £29.75670 | £3,332.75 |
| Unit Price without VAT: | £44.11000 |
|---|---|
| Unit Price with VAT: | £52.93200 |

