10 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A103NP250

DigiKey Part Number
399-ALS30A103NP250-ND
Manufacturer
Manufacturer Product Number
ALS30A103NP250
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A103NP250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
21.6 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
24 A @ 10 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
19mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£60.58000£60.58
12£48.08167£576.98
60£43.45317£2,607.19
108£42.62028£4,602.99
Manufacturers Standard Package
Unit Price without VAT:£60.58000
Unit Price with VAT:£72.69600