
ALF80G751EH450 | |
|---|---|
DigiKey Part Number | 399-ALF80G751EH450-ND |
Manufacturer | |
Manufacturer Product Number | ALF80G751EH450 |
Description | CAP ALUM 750UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 750 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 180.8mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80G751EH450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 180.8mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.86 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.23 A @ 10 kHz | |
Impedance | 106 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.69000 | £16.69 |
| 10 | £12.51800 | £125.18 |
| Unit Price without VAT: | £16.69000 |
|---|---|
| Unit Price with VAT: | £20.02800 |

