
AKCL100412RKT1T | |
|---|---|
DigiKey Part Number | 399-AKCL100412RKT1T-ND |
Manufacturer | |
Manufacturer Product Number | AKCL100412RKT1T |
Description | CAP FEEDTHRU 1.2UF 80V AXIAL |
Customer Reference | |
Detailed Description | 1.2 µF Feed Through Capacitor 80V 15 A 0.08mOhm Axial, Bushing - 2 Solder Eyelets |
Datasheet | Datasheet |
EDA/CAD Models | AKCL100412RKT1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 1.2 µF | |
Tolerance | - | |
Voltage - Rated | 80V | |
Current | 15 A | |
DC Resistance (DCR) (Max) | 0.08mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 70dB @ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing - 2 Solder Eyelets | |
Size / Dimension | 0.394" Dia x 0.325" L (10.00mm x 8.25mm) | |
Height (Max) | - | |
Thread Size | - |

