
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 0.22 µF | |
Tolerance | - | |
Voltage - Rated | 250V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 57dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.394" Dia x 0.752" L (10.00mm x 19.10mm) | |
Height (Max) | - | |
Thread Size | - |

